
* Images are for reference only
KBJ1510
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- KBJ1510
- JLCPCB Part #
- C49326447
- Package
- KBJ
- Description
- -55℃~+150℃ 1.1V@15A 10uA@1000V 15A 1kV 220A Single-Phase Rectifier KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3755
50+
$0.2975
250+
$0.2639
500+
$0.2223
2500+
$0.2036
5000+
$0.1925
Related Products
Welcome back, may I help you?