
* Images are for reference only
RMC1/20-8R2JPA
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/20-8R2JPA
- JLCPCB Part #
- C20093839
- Package
- 0201
- Description
- -100ppm/℃~+350ppm/℃ -55℃~+155℃ 50mW 8.2Ω Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2634
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
200+
$0.0036
500+
$0.0034
Welcome back, may I help you?