
* Images are for reference only
RMC16K682FTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC16K682FTP
- JLCPCB Part #
- C5139548
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 6.8kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 891
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 891
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0054
3000+
$0.0046
10000+
$0.0040
50000+
$0.0036
100000+
$0.0034
Related Products
Welcome back, may I help you?