
* Images are for reference only
RMC1/10K62R0FTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/10K62R0FTP
- JLCPCB Part #
- C909249
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 62Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2634
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0034
5000+
$0.0029
10000+
$0.0027
50000+
$0.0024
100000+
$0.0023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?