This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLC20K1R80FTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RLC20K1R80FTP
JLCPCB Part #
C2597225
Package
0805
Description
-55℃~+155℃ 1.8Ω 333mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 251

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0357
4000+ $0.0139
10000+ $0.0134
20000+ $0.0131

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons