
* Images are for reference only
K16G400
Extended
- Manufacturer
- KAILONG
- MFR.Part #
- K16G400
- JLCPCB Part #
- C2960581
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 16V 2.4W 20s 21mΩ 40A 4A 60mΩ 8A 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 258
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0348
300+
$0.0302
1000+
$0.0258
5000+
$0.0231
10000+
$0.0216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?