
* Images are for reference only
K06034F
Extended
- Manufacturer
- KUU
- MFR.Part #
- K06034F
- JLCPCB Part #
- C48686191
- Package
- 0603
- Description
- -55℃~+125℃ 0.48mm 0.56 0.8mm 1.6mm 32V 4A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4820
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 4820
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0386
300+
$0.0337
1000+
$0.0300
5000+
$0.0270
10000+
$0.0256
Welcome back, may I help you?