
* Images are for reference only
SMAJ30CA
Extended
- Manufacturer
- KUU
- MFR.Part #
- SMAJ30CA
- JLCPCB Part #
- C5343587
- Package
- SMA
- Description
- -55℃~+150℃ 1 1uA 30V 33.3V 400W 48.4V 8.3A Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4871
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4864
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0214
600+
$0.0182
5000+
$0.0154
10000+
$0.0137
20000+
$0.0128
Related Products