
* Images are for reference only
MPP472J400D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP472J400D01
- JLCPCB Part #
- C7431987
- Package
- Plugin,P=10mm
- Description
- 4.7nF 400V Polypropylene Film ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0723
150+
$0.0626
1000+
$0.0553
2000+
$0.0494
5000+
$0.0465
Related Products
Welcome back, may I help you?