
* Images are for reference only
MPP332J400D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP332J400D01
- JLCPCB Part #
- C7431985
- Package
- Plugin,P=10mm
- Description
- 3.3nF 400V Polypropylene Film ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0725
150+
$0.0627
1000+
$0.0555
2000+
$0.0495
5000+
$0.0466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?