
* Images are for reference only
MPP105J450D04
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP105J450D04
- JLCPCB Part #
- C7431965
- Package
- Plugin,P=15mm
- Description
- 1uF Polypropylene Film ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.2637
50+
$0.2063
150+
$0.1818
500+
$0.1511
2500+
$0.1374
5000+
$0.1292
Related Products
Welcome back, may I help you?