
* Images are for reference only
MPC105K1000D02
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPC105K1000D02
- JLCPCB Part #
- C7431938
- Package
- Plugin,P=37.5mm
- Description
- 1uF Polypropylene Film ±10% Plugin,P=37.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7046
10+
$0.5643
25+
$0.4950
100+
$0.4257
500+
$0.3838
1000+
$0.3628
Related Products
Welcome back, may I help you?