
* Images are for reference only
MPP105K630D04
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP105K630D04
- JLCPCB Part #
- C434367
- Package
- Plugin,P=15mm
- Description
- -40℃~+85℃ 1uF 630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.2560
50+
$0.2040
250+
$0.1680
500+
$0.1403
2500+
$0.1278
5000+
$0.1204
Welcome back, may I help you?