
* Images are for reference only
RS2057XC6
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS2057XC6
- JLCPCB Part #
- C237027
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 1.8V~5.5V 15pF 25ns 2:1 300MHz 30ns 4.5Ω SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15583
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15474
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
100+
$0.0640
300+
$0.0531
3000+
$0.0450
Related Products
Welcome back, may I help you?