This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS3002-3.3YD3

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3002-3.3YD3
JLCPCB Part #
C5372500
Package
SOT-223
Description
-40℃~+85℃@(Ta) 1 1.8V@(150mA) 150mA 3.3V 36V 57dB@(217Hz) 5uA Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1190
50+ $0.0920
150+ $0.0786
500+ $0.0684
3000+ $0.0603
6000+ $0.0562

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons