
* Images are for reference only
RS3005-5.0YSF3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3005-5.0YSF3
- JLCPCB Part #
- C5372511
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 150mA 36V 5V 65dB@(217Hz) Fixed Over Temperature Protection、Enable Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?