
* Images are for reference only
S1C44336ZWJAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- S1C44336ZWJAC
- JLCPCB Part #
- C2149367
- Package
- HC-49S
- Description
- -40℃~+85℃ 120Ω 20pF 4.433619MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1545
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0786
200+
$0.0685
400+
$0.0609
2400+
$0.0550
5000+
$0.0519
Related Products
Welcome back, may I help you?