
* Images are for reference only
JY46F-SH-DC24V-A/7A
Extended
- Manufacturer
- JIEYING RELAY
- MFR.Part #
- JY46F-SH-DC24V-A/7A
- JLCPCB Part #
- C17702424
- Package
- Plugin,20.5x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@30VDC、10A@250VAC 10ms 2.88kΩ 200mW 24V 30V@DC、250V@AC 4 5ms Silver Alloy 插件,20.5x7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.6436
10+
$0.5194
30+
$0.4565
100+
$0.3936
500+
$0.3565
1000+
$0.3372
Related Products
Welcome back, may I help you?