
* Images are for reference only
JXT-MX1.25-7PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-MX1.25-7PLT
- JLCPCB Part #
- C52204911
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 13.5mm 1A 1x7P 3.3mm 4.7mm 7 7P Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0573
300+
$0.0498
1500+
$0.0444
4500+
$0.0400
10500+
$0.0378
Welcome back, may I help you?