This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D200E1L1-2W8P43

Extended
Manufacturer
JXTCONN
MFR.Part #
D200E1L1-2W8P43
JLCPCB Part #
C41409988
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 1x8P 20mm 250V 2A 2mm 5.85mm 8 8.1mm 8P Brass LCP Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 585

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 585

In-stock Item Pricing

Qty Unit Price
1+ $0.1401
50+ $0.1108
150+ $0.0961
600+ $0.0851
2400+ $0.0764
4800+ $0.0719

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons