
* Images are for reference only
JXT-GH1.25-9PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-9PLT
- JLCPCB Part #
- C52205021
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 14.5mm 1A 1x9P 4.05mm 4.25mm 50V 9 9P Auxiliary Solder Pin Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1351
50+
$0.1070
150+
$0.0930
1500+
$0.0825
3000+
$0.0741
4500+
$0.0697
Related Products
Welcome back, may I help you?