
* Images are for reference only
C50126V-8P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-8P0G46
- JLCPCB Part #
- C49291896
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x8P 250V 5mm 8 8P Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.4053
10+
$0.3136
30+
$0.2750
100+
$0.2268
500+
$0.2043
1000+
$0.1914
Related Products