
* Images are for reference only
JXT-GH1.25-5PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-5PWT
- JLCPCB Part #
- C52204927
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x5P 4.05mm 4.25mm 5 50V 5P 9.5mm Auxiliary Solder Pin Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
50+
$0.0684
150+
$0.0596
1500+
$0.0530
3000+
$0.0478
4500+
$0.0451
Related Products
Welcome back, may I help you?