
* Images are for reference only
D254E1L1-2W6P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254E1L1-2W6P43
- JLCPCB Part #
- C41410042
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 20mm 250V 3A 6 6P 7.9mm 8.3mm Brass LCP Surface Mount,Vertical SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
50+
$0.1078
150+
$0.0934
500+
$0.0827
2500+
$0.0742
5000+
$0.0700
Related Products
Welcome back, may I help you?