
* Images are for reference only
A254F2L1-2W8P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2L1-2W8P11
- JLCPCB Part #
- C41409655
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x8P 2.54mm 250V 2A 5.9mm 7mm 8 8P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5769
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5680
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
100+
$0.0322
300+
$0.0281
1000+
$0.0249
5000+
$0.0225
10000+
$0.0212
Related Products
Welcome back, may I help you?