
* Images are for reference only
A200M05-0B10P51R-H20C65
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200M05-0B10P51R-H20C65
- JLCPCB Part #
- C49297203
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2mm 2x5P 3.8mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.1940
50+
$0.1534
150+
$0.1360
700+
$0.1144
2800+
$0.1047
4900+
$0.0989
Welcome back, may I help you?