
* Images are for reference only
D200E1W1-2W8P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200E1W1-2W8P43
- JLCPCB Part #
- C41410002
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 20mm 250V 2A 2mm 5.2mm 8 8P 9.2mm Brass LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
50+
$0.0974
150+
$0.0845
800+
$0.0748
2400+
$0.0671
4800+
$0.0632
Related Products
Welcome back, may I help you?