
* Images are for reference only
B254V11-0B6P51-H85C32
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- B254V11-0B6P51-H85C32
- JLCPCB Part #
- C49297006
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5A 1x6P 2.54mm 4.3mm 6P Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2055
50+
$0.1593
200+
$0.1395
400+
$0.1148
2400+
$0.1039
5000+
$0.0972
Welcome back, may I help you?