
* Images are for reference only
D200E1W1-2W14P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200E1W1-2W14P43
- JLCPCB Part #
- C41410008
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 2A 2mm 32mm 5.2mm 9.2mm Brass LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.1795
50+
$0.1410
150+
$0.1244
800+
$0.1038
2400+
$0.0946
4800+
$0.0891
Related Products
Welcome back, may I help you?