
* Images are for reference only
APA2.0-3A-42
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APA2.0-3A-42
- JLCPCB Part #
- C53207644
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P 5.7mm 8.75mm 9.95mm Beige Copper alloy LCP PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.1003
150+
$0.0875
700+
$0.0778
2800+
$0.0703
4900+
$0.0664
Related Products