
* Images are for reference only
AHY2.0-3A-22
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AHY2.0-3A-22
- JLCPCB Part #
- C53207675
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 1x3P 200V 2A 2mm 3 3P 5.1mm 8mm 8mm Beige Copper alloy HY LCP Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0523
400+
$0.0455
800+
$0.0405
4800+
$0.0365
10000+
$0.0344
Related Products