
* Images are for reference only
D200E1L1-2W3P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200E1L1-2W3P43
- JLCPCB Part #
- C41409983
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 250V 2A 2mm 3 3P 5.85mm 8.1mm Brass LCP Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0966
50+
$0.0763
150+
$0.0663
600+
$0.0587
2400+
$0.0526
4800+
$0.0495
Related Products
Welcome back, may I help you?