
* Images are for reference only
D200F2W1-2W5P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200F2W1-2W5P43
- JLCPCB Part #
- C41409971
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2A 2mm 5 5.48mm 5P 7.59mm Brass LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0763
50+
$0.0604
150+
$0.0523
1000+
$0.0464
2000+
$0.0415
5000+
$0.0391
Related Products