
* Images are for reference only
C50126V-10P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-10P0G46
- JLCPCB Part #
- C49291897
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10 10P 18A 1x10P 250V 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.5058
10+
$0.3930
30+
$0.3447
100+
$0.2835
500+
$0.2561
1000+
$0.2400
Welcome back, may I help you?