
* Images are for reference only
C50126V-5P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-5P0G46
- JLCPCB Part #
- C49291894
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x5P 250V 5 5P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
50+
$0.2147
300+
$0.1905
600+
$0.1601
2400+
$0.1466
5100+
$0.1386
Related Products