
* Images are for reference only
B254V11-0B2P51-H85C32
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- B254V11-0B2P51-H85C32
- JLCPCB Part #
- C49297002
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2.54mm 2P 4.3mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.1311
50+
$0.1022
150+
$0.0878
500+
$0.0769
2500+
$0.0682
5000+
$0.0640
Welcome back, may I help you?