
* Images are for reference only
B200N01-0B6P51-H43C28
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- B200N01-0B6P51-H43C28
- JLCPCB Part #
- C49297152
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x6P 2mm 4.3mm 6P Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
50+
$0.1583
150+
$0.1403
500+
$0.1180
2500+
$0.1080
5000+
$0.1021
Welcome back, may I help you?