
* Images are for reference only
AHA2.54-4A-22
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AHA2.54-4A-22
- JLCPCB Part #
- C53207502
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+125℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 6.37mm 7mm Beige Copper alloy LCP Right Angle Tin UL94V-0 XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0714
150+
$0.0622
350+
$0.0553
2450+
$0.0499
4900+
$0.0471
Related Products