
* Images are for reference only
AMX1.25-4A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AMX1.25-4A-12
- JLCPCB Part #
- C53207662
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4P 6.8mm 7mm Beige Copper alloy LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0751
150+
$0.0654
900+
$0.0582
2700+
$0.0526
5400+
$0.0497
Welcome back, may I help you?