
* Images are for reference only
A420E1L2-2W8P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A420E1L2-2W8P12
- JLCPCB Part #
- C47326938
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 18mm 19.94mm 2 250V 2x4P 4 4.2mm 4.2mm 5A 8P Brass Mini-Fit(MX 4.2) PA66 Through Hole Tin UL94V-2 White Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.2268
50+
$0.1782
150+
$0.1572
500+
$0.1311
2500+
$0.1196
5000+
$0.1126
Related Products
Welcome back, may I help you?