
* Images are for reference only
A381RH-12P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381RH-12P0G36
- JLCPCB Part #
- C41430755
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 12 2 24P 2x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.8324
10+
$3.2762
25+
$2.9456
100+
$2.6119
500+
$2.4571
1000+
$2.3878
Related Products
Welcome back, may I help you?