
* Images are for reference only
A381KR-4P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381KR-4P1G36
- JLCPCB Part #
- C41430665
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 16~28 1x4P 3.81mm 300V 4 4P 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$1.0228
10+
$0.8244
30+
$0.7243
200+
$0.6259
400+
$0.5663
1000+
$0.5356
Related Products
Welcome back, may I help you?