
* Images are for reference only
JXT-MX1.5-3PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-MX1.5-3PWT
- JLCPCB Part #
- C53207686
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x3P 2A 3 3P 6.4mm 7.25mm 8.8mm Beige Copper alloy PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2119
50+
$0.1673
150+
$0.1482
800+
$0.1244
2400+
$0.1138
4800+
$0.1074
Related Products