
* Images are for reference only
ANH1.0-2A-42
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- ANH1.0-2A-42
- JLCPCB Part #
- C53207656
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.48mm 3mm 4.25mm 50V Beige Copper alloy PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0520
300+
$0.0454
2000+
$0.0404
4000+
$0.0364
10000+
$0.0344
Related Products