
* Images are for reference only
A200N01-0B6P51-H20C28
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200N01-0B6P51-H20C28
- JLCPCB Part #
- C49297187
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x6P 2.8mm 2mm 2mm 3.9mm 6P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.0565
100+
$0.0449
300+
$0.0391
2000+
$0.0349
4000+
$0.0313
10000+
$0.0296
Welcome back, may I help you?