
* Images are for reference only
APH2.0-4A-22
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APH2.0-4A-22
- JLCPCB Part #
- C53207632
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 10mm 1x4P 200V 2A 2mm 4 4.75mm 4P 6mm Beige Copper alloy LCP PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0550
600+
$0.0479
1200+
$0.0426
4800+
$0.0383
10200+
$0.0362
Related Products