This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

D150F1L1-2W5P43

Extended
Manufacturer
JXTCONN
MFR.Part #
D150F1L1-2W5P43
JLCPCB Part #
C41409939
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 1A 1x5P 250V 3.7mm 5 5P 5mm Brass LCP Surface Mount,Vertical SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0811
50+ $0.0632
150+ $0.0542
1500+ $0.0476
3000+ $0.0421
4500+ $0.0395

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons