
* Images are for reference only
A200M05-0B12P51R-H20C65
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200M05-0B12P51R-H20C65
- JLCPCB Part #
- C49297204
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2mm 2x6P 3.8mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.2103
50+
$0.1658
150+
$0.1468
600+
$0.1229
2400+
$0.1123
4800+
$0.1060
Welcome back, may I help you?