
* Images are for reference only
JXT-PH2.0-6PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-PH2.0-6PLT
- JLCPCB Part #
- C52204937
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 15.9mm 1x6P 2A 2mm 5.4mm 6 6.45mm 6P Auxiliary Solder Pin Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
50+
$0.0568
150+
$0.0489
700+
$0.0430
2800+
$0.0383
4900+
$0.0359
Related Products