
* Images are for reference only
A508K-10P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508K-10P1G36
- JLCPCB Part #
- C41430785
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10 10P 12~28 15A 1x10P 1~2.5 300V 5.08mm Green Hinged (Snap On) Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.7056
10+
$0.5684
50+
$0.4990
100+
$0.4311
500+
$0.3908
1000+
$0.3698
Related Products
Welcome back, may I help you?